
Unidirectional TVS Diode for surge suppression, featuring a 40V DC rated voltage and 44.4V to 49.1V breakdown voltage range. This component offers a 64.5V clamping voltage and handles a peak pulse current of 7.9A with 500W peak pulse power. Packaged in a DO-204AC case with axial termination, it operates from -55°C to 175°C and is RoHS compliant. Designed for through-hole mounting, it provides single-channel protection.
Sign in to ask questions about the Littelfuse SA40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SA40A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
