500W axial leaded transient voltage suppression (TVS) diode, DO-204AC package, featuring bidirectional operation with a 40V DC rated voltage and 71.4V clamping voltage. This through-hole mount component offers a minimum breakdown voltage of 42.08V and handles a peak pulse current of 7.9A. Designed for wide operating temperatures from -55°C to 175°C, it is lead-free and RoHS compliant.
Littelfuse SA40C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 71.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 42.08V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.