Bidirectional transient voltage suppressor diode, 500W peak pulse power, 40V reverse standoff voltage, and 64.5V clamping voltage. Features a 49.1V max breakdown voltage and 44.4V min breakdown voltage, with a 7.9A peak pulse current. This silicon diode operates from -55°C to 175°C and is housed in a DO-15 plastic package with axial termination for through-hole mounting. It is halogen-free, RoHS compliant, and designed for power line protection.
Littelfuse SA40CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA40CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.