
Bidirectional TVS Diode for surge suppression, featuring a 43V DC rated voltage and 69.4V clamping voltage. This component offers 500W peak pulse power and 7.3A peak pulse current handling. Designed with a DO-204AC package for through-hole mounting, it operates bidirectionally across a temperature range of -55°C to 175°C. RoHS compliant and lead-free, it provides robust protection for electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA43CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA43CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.