Axial leaded transient voltage suppression (TVS) diode, DO-204AC package, offering 500W peak pulse power and 7A peak pulse current. Features a 45V DC rated voltage with a reverse standoff voltage of 45V and a minimum breakdown voltage of 47.39V. Clamping voltage is 80.3V, with a maximum operating temperature of 175°C and a minimum of -55°C. This bidirectional, through-hole mounted component is lead-free and RoHS compliant.
Littelfuse SA45C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 80.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 47.39V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA45C to view detailed technical specifications.
No datasheet is available for this part.