
Unidirectional Transient Voltage Suppressor (TVS) diode with a 500W peak pulse power rating and 48V DC rated voltage. Features a 48V reverse standoff voltage and a clamping voltage of 85.5V. Operates across a temperature range of -55°C to 175°C, with a minimum breakdown voltage of 50.49V. Designed for through-hole mounting in a DO-15 plastic package, this silicon component offers 6.6A peak pulse current handling and is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse SA48 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 85.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 50.49V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.