Bidirectional transient voltage suppressor diode offering 500W peak pulse power and 6.6A peak pulse current. Features a 48V reverse standoff voltage, 53.3V minimum breakdown voltage, and 77.4V clamping voltage. This single-element silicon device operates from -55°C to 175°C, with a low leakage current of 3uA. Packaged in a DO-204AC (DO-15) through-hole plastic package, it is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse SA48CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
