
Unidirectional TVS diode for surge suppression, featuring a 51V operating supply voltage and 51V reverse standoff voltage. This component offers a 82.4V clamping voltage and 56.7V minimum breakdown voltage, with a peak pulse current capability of 6.2A and 500W peak pulse power. Encased in a DO-204AC package with axial termination, it operates from -55°C to 175°C and is lead-free and RoHS compliant. Designed for through-hole mounting, it provides single-channel protection.
Littelfuse SA51A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 82.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 51V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
