
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 51V reverse standoff voltage. Features 82.4V clamping voltage and 56.7V minimum breakdown voltage. Designed for through-hole mounting with axial termination in a DO-15 plastic package. Operates across a wide temperature range from -55°C to 175°C, with a maximum surge current of 6.2A. This silicon component is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse SA51CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SA51CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 82.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA51CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.