
Unidirectional TVS diode for power line protection, featuring a 54V operating supply voltage and 54V reverse standoff voltage. This component offers a minimum breakdown voltage of 56.84V and a clamping voltage of 96.3V, with a peak pulse power rating of 500W and a maximum surge current of 5.9A. Housed in a DO-204AC package with axial termination, it operates across a temperature range of -55°C to 175°C. Designed for through-hole mounting, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse SA54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 96.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 56.84V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 54V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
