
Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 5.9A peak pulse current. Features a 54V reverse standoff voltage and 60V minimum breakdown voltage, with a clamping voltage of 87.1V. Operates across a temperature range of -55°C to 175°C. Housed in a DO-204AC (DO-15) plastic package with axial termination, suitable for through-hole mounting. This component is lead-free, halogen-free, and RoHS compliant.
Sign in to ask questions about the Littelfuse SA54A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SA54A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 87.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 54V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA54A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.