
Bidirectional transient voltage suppressor diode with 500W peak pulse power and 5.9A peak pulse current. Features a 54V reverse standoff voltage, 60V minimum breakdown voltage, and 87.1V clamping voltage. This single-element silicon diode is housed in a DO-204AC (DO-15) plastic package with axial termination, suitable for through-hole mounting. Operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse SA54CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 87.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 54V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.