Unidirectional transient voltage suppressor diode with 500W peak pulse power and 5A peak pulse current. Features a 64V reverse standoff voltage and 103V clamping voltage. Operates across a temperature range of -55°C to 175°C. Packaged in a DO-204AC (DO-15) plastic package with axial termination, suitable for through-hole mounting. This component is lead-free, RoHS compliant, and halogen-free.
Littelfuse SA64A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 103V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 64V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
