
TVS DIODE 26V 42.3V DO204AC
Sign in to ask questions about the Littelfuse SAC26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SAC26 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 42.3V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SAC26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
