
The SAC36 Zener diode from Littelfuse features a clamping voltage of 60V and a minimum breakdown voltage of 40V. It operates within a temperature range of -55°C to 175°C and can handle a maximum surge current of 8.8A. The diode is available in a DO-204AC package with axial termination and is suitable for through-hole mounting. The SAC36 is RoHS compliant and is part of the SAC series.
Sign in to ask questions about the Littelfuse SAC36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SAC36 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 60V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SAC36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
