TVS DIODE 45V 77V DO204AC
Littelfuse SAC45 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 77V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SAC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.