
Unidirectional TVS Diode for surge suppression, featuring a 5V reverse standoff voltage and 7.6V minimum breakdown voltage. This component offers a 10V clamping voltage and handles a peak pulse power of 500W with a maximum surge current of 55.4A. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range of -55°C to 175°C. With a low leakage current of 300uA and 50pF capacitance, it provides reliable protection.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 10V |
| Diode Type | ZENER |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 7.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 55.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 44A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Axial |
| RoHS | Compliant |