
Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 25A peak pulse current. Features a 12V reverse standoff voltage and 13.3V reverse breakdown voltage, with a clamping voltage of 19V. This silicon diode, designed for surface mount applications in an SMB package, operates across a wide temperature range of -65°C to 150°C and has a low leakage current of 5µA. It is RoHS compliant and HALOGEN FREE, suitable for single-element, single-channel protection.
Sign in to ask questions about the Littelfuse SACB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SACB12 technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Clamping Voltage | 19V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 13.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SACB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
