
The SD36-01FTG is a surface mount zener diode with a clamping voltage of 62V and a working voltage of 36V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is unidirectional and has a maximum power dissipation of 450W. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Littelfuse SD36-01FTG technical specifications.
| Package/Case | SOD |
| Clamping Voltage | 62V |
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 450W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SD, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SD36-01FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
