
Bidirectional transient voltage suppressor diode with 450W peak pulse power and 5A peak pulse current. Features a 36V working voltage and 60V clamping voltage. This single-element silicon device offers a low leakage current of 1µA and a capacitance of 30pF. Designed for surface mount applications in a plastic SOD package, it operates from -40°C to 125°C.
Littelfuse SD36C-01FTG technical specifications.
| Capacitance | 30pF |
| Package/Case | SOD |
| Clamping Voltage | 60V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1.14mm |
| Leakage Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 450W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SD-C, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SD36C-01FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
