The SDP0080Q38CB is a dual SIDACtor device from Littelfuse, featuring a QFN package and surface mount design. It has a clamping voltage of 6V and a current rating of 2.2A. The device can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with 4000 units per package. The SDP0080Q38CB is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse SDP0080Q38CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP0080Q38CB technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 6V |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP0080Q38CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
