
The SDP0080T023G5RP is a surface mount diac from Littelfuse with a capacitance of 6.5pF and a current rating of 1A. It is packaged in a SOT-23-5 package and is available in quantities of 3000 on tape and reel. The device is lead free and RoHS compliant, with a weight of 0.001058oz. It is not Reach SVHC compliant. The SDP0080T023G5RP is suitable for use in a variety of applications where a diac is required.
Sign in to ask questions about the Littelfuse SDP0080T023G5RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP0080T023G5RP technical specifications.
| Capacitance | 6.5pF |
| Package/Case | SOT-23-5 |
| Current Rating | 1A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDP |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP0080T023G5RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
