
Sign in to ask questions about the Littelfuse SDP0240T023G6RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP0240T023G6RP technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-23-6 |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP0240T023G6RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
