
The SIDACtor SDP0640Q38B from Littelfuse is a surface mount thyristor with a clamping voltage of 58V and a current rating of 2.2A. It is available in a QFN package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C and is packaged in tape and reel quantities of 4000. The SIDACtor is a type of thyristor used for surge protection and is part of the SIDACs series.
Sign in to ask questions about the Littelfuse SDP0640Q38B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP0640Q38B technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 58V |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP0640Q38B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.