
The SIDACtor SDP0640Q38CB is a dual SIDAC from Littelfuse with a clamping voltage of 58V and current rating of 2.2A. It is available in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SIDACtor SDP0640Q38CB is available in quantities of 4000 units per reel.
Sign in to ask questions about the Littelfuse SDP0640Q38CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP0640Q38CB technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 58V |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP0640Q38CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
