
The SIDACtor SDP1100Q38CB is a dual thyristor from Littelfuse with a clamping voltage of 90V and current rating of 2.2A. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is available in a QFN package and is compliant with RoHS regulations. The SDP1100Q38CB is suitable for use in a variety of applications, including surge protection and voltage clamping.
Sign in to ask questions about the Littelfuse SDP1100Q38CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP1100Q38CB technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 90V |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP1100Q38CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.