
The SIDACtor SDP1300Q38CB is a dual SIDAC device with a clamping voltage of 120V and a current rating of 2.2A. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. This device is available in a QFN package and is packaged in tape and reel quantities of 4000. The SIDACtor is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse SDP1300Q38CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP1300Q38CB technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 120V |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP1300Q38CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
