
The SDP3100Q38B is a dual SIDAC from Littelfuse with a clamping voltage of 275V and current rating of 2.2A. It is available in a QFN package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SDP3100Q38B is packaged in tape and reel quantities of 4000 units.
Sign in to ask questions about the Littelfuse SDP3100Q38B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP3100Q38B technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 275V |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP3100Q38B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
