
SIDAC, 350V V(BO) Max, QFN, SOP-8
Sign in to ask questions about the Littelfuse SDP3100Q38CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP3100Q38CB technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 275V |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP3100Q38CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
