SIDAC, 400V V(BO) Max, QFN, SOP-8
Sign in to ask questions about the Littelfuse SDP3500Q38CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SDP3500Q38CB technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 320V |
| Current Rating | 2.2A |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP3500Q38CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.