General purpose electromechanical relay featuring SPST-NO/SPST-NC contact configuration. Operates across a wide voltage range of 120 to 240VDC and 120 to 240VAC. Designed for chassis or DIN rail mounting with screw termination. Suitable for applications within an operating temperature range of -40°C to 60°C.
Sign in to ask questions about the Littelfuse SE-701-0U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SE-701-0U technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, DIN Rail |
| Series | SE-701 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SE-701-0U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.