
Surface mount gas discharge tube (GDT) offering 200V surge protection. Features a 2-pole configuration with a 3.2mm length and 1206 case code. Designed for a wide operating temperature range of -40°C to 90°C, it handles a peak pulse current of 500A. Supplied in tape and reel packaging with 3000 units per package.
Littelfuse SE200 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Fail Short | No |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Series | SE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
