Surface mount SIDAC with 6V working voltage and 8V clamping voltage. Features a 2.2A current rating and 50mA hold current. This component offers two circuits within a QFN package, designed for tape and reel packaging. Lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse SEP0080Q38CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SEP0080Q38CB technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 8V |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Weight | 0.001344oz |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SEP0080Q38CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
