
Surface mount SIDAC with 72V clamping voltage and 2.2A current rating. Features two circuits in a QFN package, offering 150mA hold current. Operates across a -40°C to 85°C temperature range. Lead-free and RoHS compliant, supplied on tape and reel in quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SEP0720Q38CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Clamping Voltage | 72V |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SEP0720Q38CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.