
Uni-directional ESD suppressor diode array, surface mountable in a 2-pin DFN package. Features a maximum working voltage of 7V and a typical clamping voltage of 9.2V. Offers low leakage current of 0.05 uA and a capacitance of 0.25 pF. Operates within a temperature range of -55°C to 125°C.
Littelfuse SESD0201X1UN-0020-090 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 0.3 |
| Package Height (mm) | 0.27(Max) |
| Seated Plane Height (mm) | 0.3 |
| Pin Pitch (mm) | 0.36 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 7V |
| Maximum Clamping Voltage | 9.2(Typ)V |
| Maximum Leakage Current | 0.05uA |
| Capacitance | 0.25pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse SESD0201X1UN-0020-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.