Bidirectional transient voltage suppressor diode, featuring a 5V working reverse voltage and a 7V maximum repetitive peak reverse voltage. This silicon diode offers protection across a wide operating temperature range from -55°C to 125°C. Designed with two terminals and a single element, it provides robust transient suppression in a compact 0402 DFN-2 package.
Littelfuse SESD0402X1BN-0010-098 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SESD0402X1BN-0010-098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.