Trans Voltage Suppressor Diode,
Littelfuse SESD0802Q4UG-0020-090 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Clamping Voltage-Max | 9.2 |
| Breakdown Voltage-Nom | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SESD0802Q4UG-0020-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.