This silicon transient voltage suppressor diode features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 10 terminals and is a unidirectional diode with a diode element material of silicon. The diode type is a trans voltage suppressor diode with a maximum reverse voltage of 7 volts.
Littelfuse SESD1004Q4UG-0030-088 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SESD1004Q4UG-0030-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.