
The SG300 from Littelfuse is a 2-pole circuit protection device available in a 1812 package, suitable for surface mount applications. It is compliant with RoHS regulations and available in quantities of 2000 per reel. The device is not designed to fail short and is packaged in tape and reel format.
Sign in to ask questions about the Littelfuse SG300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SG300 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SG300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
