Surge Protection Circuit, CDSS2, PACKGE-2
Sign in to ask questions about the Littelfuse SG600Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SG600Q technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | 1812 |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SG600Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.