
2-pole, 75V, 2kA gas discharge tube (GDT) for circuit protection. Features a 1812 surface mount case code (4.5mm x 3.2mm) with SMD/SMT termination. Operates across a temperature range of -40°C to 90°C and is RoHS compliant. Packaged in tape and reel with 2000 units per package.
Sign in to ask questions about the Littelfuse SG75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SG75 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SG75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
