
Surface mountable 2-pole surge protection circuit designed for power management applications. Features a 1812 (4532 metric) case code and SMD/SMT termination. This integrated circuit offers robust protection without fail-short functionality. Packaged in tape and reel for efficient manufacturing, with 2000 units per package. RoHS compliant for environmental considerations.
Sign in to ask questions about the Littelfuse SG90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SG90 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SG90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
