
The SK020L is a 3-pin silicon controlled rectifier from Littelfuse, packaged in a TO-220L plastic case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, with a current rating of 20A and a hold current of 40mA. It is suitable for through hole mounting and is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Littelfuse SK020L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SK020L technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SK020L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
