The SK055R is a silicon controlled rectifier (SCR) from Littelfuse with a current rating of 55A and a maximum repetitive reverse voltage of 1kV. It is packaged in a TO-220 case and is suitable for through hole and surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The SK055R is available in bulk packaging with a quantity of 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SK055R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Current Rating | 55A |
| Height | 9.4mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Primary Type | STANDARD |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 0.08113oz |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SK055R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.