Silicon Controlled Rectifier (SCR) with a maximum repetitive peak off-state voltage of 1000V and a continuous RMS on-state current of 650A. This discrete semiconductor features a 3-pin TO-220AB package with a single terminal position and a non-isolated tab. Operating temperature range spans from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |