
The SL0902A230SM is a 2-electrode gas discharge tube from Littelfuse, designed for surface mount applications. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a peak pulse current of 2.5kA. It is available in a package quantity of 900 units per tape and reel.
Sign in to ask questions about the Littelfuse SL0902A230SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SL0902A230SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.4mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Breakdown Voltage | 276V |
| Min Breakdown Voltage | 184V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL0902A |
| Termination | Solder |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL0902A230SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
