
Surge Protection Circuit, PACKAGE-2
Sign in to ask questions about the Littelfuse SL0902A350SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SL0902A350SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.4mm |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 280V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL0902A |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL0902A350SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.