
Surge Protection Circuit, PACKAGE-2
Sign in to ask questions about the Littelfuse SL0902A420SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SL0902A420SM technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5kA |
| RoHS Compliant | Yes |
| Series | SL0902A |
| Termination | Solder |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL0902A420SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.