
The SL0902A600SM is a 2-pin surface mount short-circuit protection IC from Littelfuse. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device is packaged in a 5mm diameter SMD/SMT package and is available on tape and reel. It is RoHS compliant and features a peak pulse current of 2.5kA. The SL0902A series is designed for surface mount applications.
Littelfuse SL0902A600SM technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 5mm |
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5kA |
| RoHS Compliant | Yes |
| Series | SL0902A |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.