
Surface mountable 2-pole protection IC designed for surge protection. Features a breakdown voltage range of 70V to 108V, with a maximum DC voltage rating of 108V and a nominal voltage rating of 90V. Operates across a temperature range of -40°C to 90°C and handles a peak pulse current of 5kA. Supplied in a 6.2mm x 6.2mm x 6.2mm SMD/SMT package, suitable for solder termination and delivered on tape and reel. RoHS compliant and lead-free.
Littelfuse SL1002A090SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.2mm |
| Diameter | 7.5mm |
| Fail Short | No |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Breakdown Voltage | 108V |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 108V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL1002A |
| Termination | Solder |
| Voltage Rating | 90V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1002A090SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
